Part Details for RCWP0540274RFMEA by Vishay Intertechnologies
Results Overview of RCWP0540274RFMEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCWP0540274RFMEA Information
RCWP0540274RFMEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCWP0540274RFMEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP0540274RFMEA
|
Avnet Americas | RCWP-540 274 1% M EA e3 - Tape and Reel (Alt: RCWP0540274RFMEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6964 / $0.7597 | Buy Now |
Part Details for RCWP0540274RFMEA
RCWP0540274RFMEA CAD Models
RCWP0540274RFMEA Part Data Attributes
|
RCWP0540274RFMEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP0540274RFMEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.08W, 274ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0504, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.08 W | |
Rated Temperature | 70 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0504 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for RCWP0540274RFMEA
This table gives cross-reference parts and alternative options found for RCWP0540274RFMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP0540274RFMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M-0504M2740FSBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0504, CHIP | RCWP0540274RFMEA vs M-0504M2740FSBS |
M-0504M2740FBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0504, CHIP | RCWP0540274RFMEA vs M-0504M2740FBT0 |
RCWP0540274RFMS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 274ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0504, CHIP | RCWP0540274RFMEA vs RCWP0540274RFMS2 |
RCWP0540274RFMEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 274ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0504, CHIP | RCWP0540274RFMEA vs RCWP0540274RFMEC |
M-0504M2740FGT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 40V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0504, CHIP | RCWP0540274RFMEA vs M-0504M2740FGT3 |