Part Details for RCWP0402180RGKWB by Vishay Intertechnologies
Overview of RCWP0402180RGKWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP0402180RGKWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP0402180RGKWB
|
Avnet Americas | RCWP-0402 180 2% K T03 - Waffle Pack (Alt: RCWP0402180RGKWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.7244 / $1.6898 | Buy Now |
Part Details for RCWP0402180RGKWB
RCWP0402180RGKWB CAD Models
RCWP0402180RGKWB Part Data Attributes
|
RCWP0402180RGKWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP0402180RGKWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 30 V |
Alternate Parts for RCWP0402180RGKWB
This table gives cross-reference parts and alternative options found for RCWP0402180RGKWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP0402180RGKWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCWP0402180RGKTP | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 2 %, 100 ppm, 180 ohm, SURFACE MOUNT, 0402, CHIP | RCWP0402180RGKWB vs RCWP0402180RGKTP |
RCWP0402180RGKTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCWP0402180RGKWB vs RCWP0402180RGKTP |
RCWP0402180RGKEA | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 2 %, 100 ppm, 180 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RCWP0402180RGKWB vs RCWP0402180RGKEA |
RCWP0402180RGKET | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCWP0402180RGKWB vs RCWP0402180RGKET |
RCWP0402180RGKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCWP0402180RGKWB vs RCWP0402180RGKEC |
RCWP0402180RGKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCWP0402180RGKWB vs RCWP0402180RGKEA |