Part Details for RCWL2010R470JNEA by Vishay Intertechnologies
Overview of RCWL2010R470JNEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL2010R470JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWL2010R470JNEA
|
Avnet Americas | RCWL-2010 .47 5% 200 EA e3 - Tape and Reel (Alt: RCWL2010R470JNEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1694 | Buy Now |
DISTI #
71-RCWL2010R470JNEA
|
Mouser Electronics | Current Sense Resistors - SMD .5watt .47ohm 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1420 / $0.1540 | Order Now |
DISTI #
RCWL2010R470JNEA
|
Avnet Abacus | (Alt: RCWL2010R470JNEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCWL2010R470JNEA
RCWL2010R470JNEA CAD Models
RCWL2010R470JNEA Part Data Attributes
|
RCWL2010R470JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWL2010R470JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.47ohm, 0.4848V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.4848 V |
Alternate Parts for RCWL2010R470JNEA
This table gives cross-reference parts and alternative options found for RCWL2010R470JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL2010R470JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL2010R470JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.47ohm, 0.4848V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWL2010R470JNEA vs RCWL2010R470JNTA |