Part Details for RCWL1206R160JMEA by Vishay Dale
Overview of RCWL1206R160JMEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL1206R160JMEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWL1206R160JMEA-ND
|
DigiKey | RES 0.16 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1490 | Buy Now |
Part Details for RCWL1206R160JMEA
RCWL1206R160JMEA CAD Models
RCWL1206R160JMEA Part Data Attributes
|
RCWL1206R160JMEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWL1206R160JMEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 300 ppm, 0.16 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2 V |
Alternate Parts for RCWL1206R160JMEA
This table gives cross-reference parts and alternative options found for RCWL1206R160JMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL1206R160JMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL1206R160JMTA | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 300 ppm, 0.16 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | RCWL1206R160JMEA vs RCWL1206R160JMTA |
RCWL1206R160JMEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.16ohm, 0.2V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWL1206R160JMEA vs RCWL1206R160JMEA |
RCWL1206R160JMTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.16ohm, 0.2V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWL1206R160JMEA vs RCWL1206R160JMTA |