Part Details for RCWL0805R160JMTA by Vishay Intertechnologies
Overview of RCWL0805R160JMTA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL0805R160JMTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWL0805R160JMTA
|
Avnet Americas | RCWL-0805 .16 5% 300 TA - Tape and Reel (Alt: RCWL0805R160JMTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2975 / $0.3593 | Buy Now |
Part Details for RCWL0805R160JMTA
RCWL0805R160JMTA CAD Models
RCWL0805R160JMTA Part Data Attributes
|
RCWL0805R160JMTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWL0805R160JMTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.16ohm, 0.1414V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1414 V |
Alternate Parts for RCWL0805R160JMTA
This table gives cross-reference parts and alternative options found for RCWL0805R160JMTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL0805R160JMTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCWL0805R160JMEA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 300 ppm, 0.16 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT AND HALOGEN FREE | RCWL0805R160JMTA vs RCWL0805R160JMEA |
RCWL0805R160JMEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.16ohm, 0.1414V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | RCWL0805R160JMTA vs RCWL0805R160JMEA |
RCWL0805R160JMTA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 300 ppm, 0.16 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | RCWL0805R160JMTA vs RCWL0805R160JMTA |
CRCW0805R160JMEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.16ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCWL0805R160JMTA vs CRCW0805R160JMEB |
NCST10JR160GTRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Strip, 0.125W, 0.16ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | RCWL0805R160JMTA vs NCST10JR160GTRF |