There are no models available for this part yet.
Overview of RCWL0805R160JMEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for RCWL0805R160JMEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCWL0805R160JMEA
|
Avnet Americas | RCWL-0805 .16 5% 300 EA e3 - Tape and Reel (Alt: RCWL0805R160JMEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 | Buy Now | |
DISTI #
71-RCWL0805R160JMEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/8watt .16ohms 5% 300ppm RoHS: Compliant | 0 |
|
$0.0530 / $0.0580 | Order Now |
CAD Models for RCWL0805R160JMEA by Vishay Intertechnologies
Part Data Attributes for RCWL0805R160JMEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.16 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
0.1414 V
|
Alternate Parts for RCWL0805R160JMEA
This table gives cross-reference parts and alternative options found for RCWL0805R160JMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL0805R160JMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCST10JR160GTRF | Fixed Resistor, Metal Strip, 0.125W, 0.16ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RCWL0805R160JMEA vs NCST10JR160GTRF |
Related Parts for RCWL0805R160JMEA
-
RCWLTEFixed Resistors
-
1206X107M6R3CTFixed Capacitors
-
QH03TZ600Rectifier Diodes
-
BUZ73LHPower Field-Effect Transistors
-
1641-103KFixed Inductors
-
CTM059PTTerminals and Terminal Blocks
-
VFS9VD31B223Q55BData Line Filters
-
LM2675N-ADJSwitching Regulator or Controllers
-
ST485BDLine Driver or Receivers