Part Details for RCWL0603R750JNEA by Vishay Intertechnologies
Overview of RCWL0603R750JNEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL0603R750JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23Y0785
|
Newark | Rcwl-0603 .75 5% 200 Ea E3 |Vishay RCWL0603R750JNEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1800 | Buy Now |
DISTI #
RCWL0603R750JNEA
|
Avnet Americas | RCWL-0603 .75 5% 200 EA e3 - Tape and Reel (Alt: RCWL0603R750JNEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1341 | Buy Now |
DISTI #
71-RCWL0603R750JNEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/10watt .75ohms 5% 200ppm RoHS: Compliant | 0 |
|
$0.1380 / $0.1390 | Order Now |
Part Details for RCWL0603R750JNEA
RCWL0603R750JNEA CAD Models
RCWL0603R750JNEA Part Data Attributes
|
RCWL0603R750JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWL0603R750JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.75ohm, 0.2739V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2739 V |
Alternate Parts for RCWL0603R750JNEA
This table gives cross-reference parts and alternative options found for RCWL0603R750JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL0603R750JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL0603R750JNTA | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 0.75 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Dale | RCWL0603R750JNEA vs RCWL0603R750JNTA |
CS03JTFR750 | Fixed Resistor, Metal Film, 0.5W, 0.75ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RCWL0603R750JNEA vs CS03JTFR750 |
CS03JTFR750N | Fixed Resistor, Metal Film, 0.75ohm, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RCWL0603R750JNEA vs CS03JTFR750N |
PT0603JR-070R75L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.75ohm, 5% +/-Tol, -200,200ppm/Cel, 0603 | YAGEO Corporation | RCWL0603R750JNEA vs PT0603JR-070R75L |
NCST06JR750FTRF | Fixed Resistor, Metal Strip, 0.1W, 0.75ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RCWL0603R750JNEA vs NCST06JR750FTRF |
PT0603JR-130R75L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.75ohm, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RCWL0603R750JNEA vs PT0603JR-130R75L |
CS03JBFR750 | Fixed Resistor, Metal Film, 0.75ohm, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RCWL0603R750JNEA vs CS03JBFR750 |
CS03JBFR750N | Fixed Resistor, Metal Film, 0.75ohm, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RCWL0603R750JNEA vs CS03JBFR750N |
CSR0603JKR750 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCWL0603R750JNEA vs CSR0603JKR750 |
CSR0603JTR750 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCWL0603R750JNEA vs CSR0603JTR750 |