Part Details for RCWL0603R330JQEA by Vishay Intertechnologies
Overview of RCWL0603R330JQEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL0603R330JQEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWL0603R330JQEA
|
Avnet Americas | RCWL-0603 .33 5% 400 EA e3 - Tape and Reel (Alt: RCWL0603R330JQEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1341 | Buy Now |
DISTI #
71-RCWL0603R330JQEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/10watt .33ohms 5% 400ppm RoHS: Compliant | 0 |
|
$0.0790 / $0.0870 | Order Now |
|
Future Electronics | RCWL Series 0603 0.1 W 0.33 Ohm ±5 % ±400 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1370 | Buy Now |
DISTI #
RCWL0603R330JQEA
|
Avnet Abacus | RCWL-0603 .33 5% 400 EA e3 (Alt: RCWL0603R330JQEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCWL0603R330JQEA
RCWL0603R330JQEA CAD Models
RCWL0603R330JQEA Part Data Attributes
|
RCWL0603R330JQEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWL0603R330JQEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.33ohm, 0.1817V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1817 V |
Alternate Parts for RCWL0603R330JQEA
This table gives cross-reference parts and alternative options found for RCWL0603R330JQEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL0603R330JQEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL0603R330JQEA | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 0.33 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT AND HALOGEN FREE | Vishay Dale | RCWL0603R330JQEA vs RCWL0603R330JQEA |
D110603073307JPNLR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.33ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWL0603R330JQEA vs D110603073307JPNLR |
RCWL0603R330JQTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.33ohm, 0.1817V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWL0603R330JQEA vs RCWL0603R330JQTA |
RCWL0603R330JQTA | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 0.33 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Dale | RCWL0603R330JQEA vs RCWL0603R330JQTA |