Part Details for RCWL0603R130JQEA by Vishay Dale
Overview of RCWL0603R130JQEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL0603R130JQEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWL.13CCT-ND
|
DigiKey | RES 0.13 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96 In Stock |
|
$0.0510 / $0.3700 | Buy Now |
Part Details for RCWL0603R130JQEA
RCWL0603R130JQEA CAD Models
RCWL0603R130JQEA Part Data Attributes
|
RCWL0603R130JQEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWL0603R130JQEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 0.13 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.114 V |
Alternate Parts for RCWL0603R130JQEA
This table gives cross-reference parts and alternative options found for RCWL0603R130JQEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL0603R130JQEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D110603071307JB5LR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.13ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWL0603R130JQEA vs D110603071307JB5LR |
RCWL0603R130JQEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.13ohm, 0.114V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWL0603R130JQEA vs RCWL0603R130JQEA |
RCWL0603R130JQTA | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 400 ppm, 0.13 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Dale | RCWL0603R130JQEA vs RCWL0603R130JQTA |