-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.33W, 0.499ohm, 0.4057V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWH0805R499FKEA
|
Avnet Americas | RCWH-0805 .499 1% 100 EA e3 (Alt: RCWH0805R499FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2329 / $0.2812 | Buy Now |
DISTI #
71-RCWH0805R499FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 0.33W .499ohms 1% 100ppm RoHS: Compliant | 8392 |
|
$0.2430 / $0.4500 | Buy Now |
DISTI #
V72:2272_16931515
|
Arrow Electronics | Res Thick Film 0805 0.499 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1908 Container: Cut Strips | Americas - 102 |
|
$0.2017 / $0.3279 | Buy Now |
DISTI #
32324437
|
Verical | Res Thick Film 0805 0.499 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Min Qty: 26 Package Multiple: 1 Date Code: 1908 | Americas - 102 |
|
$0.2017 / $0.2873 | Buy Now |
DISTI #
RCWH0805R499FKEA
|
Avnet Abacus | RCWH-0805 .499 1% 100 EA e3 (Alt: RCWH0805R499FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWH0805R499FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWH0805R499FKEA
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.33W, 0.499ohm, 0.4057V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.3 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 0.499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4057 V |