Part Details for RCWE251247L0FNEA by Vishay Intertechnologies
Overview of RCWE251247L0FNEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE251247L0FNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWE251247L0FNEA
|
Avnet Americas | SMD Chip Resistor, 47 MOhm, ? 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE251247L0FNEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2329 | Buy Now |
DISTI #
71-RCWE251247L0FNEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .047ohms 1% 200ppm RoHS: Compliant | 0 |
|
$0.2260 | Order Now |
|
Future Electronics | 2512 .047 Ohms 1% Thick Film Surface Mount Chip Resistor, Wraparound RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 2000Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
RCWE251247L0FNEA
|
Avnet Abacus | SMD Chip Resistor, 47 MOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur (Alt: RCWE251247L0FNEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCWE251247L0FNEA
RCWE251247L0FNEA CAD Models
RCWE251247L0FNEA Part Data Attributes
|
RCWE251247L0FNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE251247L0FNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.047ohm, 0.3066V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3066 V |
Alternate Parts for RCWE251247L0FNEA
This table gives cross-reference parts and alternative options found for RCWE251247L0FNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE251247L0FNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE251247L0FNTA | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.047ohm, 0.3066V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWE251247L0FNEA vs RCWE251247L0FNTA |
CSRN2512FT47L0 | RES .047 OHM 2W 1% 2512 SMD | SEI Stackpole Electronics Inc | RCWE251247L0FNEA vs CSRN2512FT47L0 |
CSRN2512FK47L0 | RES .047 OHM 2W 1% 2512 SMD | SEI Stackpole Electronics Inc | RCWE251247L0FNEA vs CSRN2512FK47L0 |