-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.27ohm, 0.5196V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1695
|
Newark | Res, 0R27, 1W, 1210, Thick Film, Resistance:0.27Ohm, Product Range:Rcwe Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Vishay RCWE1210R270FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5150 |
|
$0.0690 | Buy Now |
DISTI #
23Y0668
|
Newark | Res, 0R27, 1W, 1210, Thick Film, Resistance:0.27Ohm, Product Range:Rcwe Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Vishay RCWE1210R270FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2370 | Buy Now |
DISTI #
08AJ1695
|
Avnet Americas | SMD Chip Resistor, 270 MOhm, ? 1%, 1 W, 1210 [3225 Metric], Thick Film, Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 08AJ1695) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 5150 Partner Stock |
|
$0.2630 / $0.5200 | Buy Now |
DISTI #
RCWE1210R270FKEA
|
Avnet Americas | SMD Chip Resistor, 270 MOhm, ? 1%, 1 W, 1210 [3225 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE1210R270FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1763 | Buy Now |
DISTI #
71-RCWE1210R270FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .27ohms 1% 100ppm RoHS: Compliant | 24015 |
|
$0.0990 / $0.5000 | Buy Now |
DISTI #
V36:1790_09273932
|
Arrow Electronics | Res Thick Film 1210 0.27 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2419 | Americas - 15000 |
|
$0.0970 / $0.1080 | Buy Now |
DISTI #
V72:2272_09273932
|
Arrow Electronics | Res Thick Film 1210 0.27 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2125 Container: Cut Strips | Americas - 8979 |
|
$0.1175 / $0.2150 | Buy Now |
|
Future Electronics | RCWE Series 1210 1 W 0.27 Ohm ±1 % ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1760 | Buy Now |
DISTI #
80936865
|
Verical | Res Thick Film 1210 0.27 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2419 | Americas - 15000 |
|
$0.0970 / $0.1080 | Buy Now |
DISTI #
58140696
|
Verical | Res Thick Film 1210 0.27 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 51 Package Multiple: 1 Date Code: 2125 | Americas - 8979 |
|
$0.1175 / $0.1906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWE1210R270FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE1210R270FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.27ohm, 0.5196V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5196 V |
This table gives cross-reference parts and alternative options found for RCWE1210R270FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE1210R270FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCWE1210R270FKEA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 0.27 ohm, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RCWE1210R270FKEA vs RCWE1210R270FKEA |