-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.62ohm, 0.5568V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCWE1206R620FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1688
|
Newark | Res, 0R62, 0.5W, 1206, Thick Film, Resistance:0.62Ohm, Product Range:Rcwe Series, Resistor Case/P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0690 | Buy Now |
DISTI #
23Y0633
|
Newark | Res, 0R62, 0.5W, 1206, Thick Film, Resistance:0.62Ohm, Product Range:Rcwe Series, Resistor Case/P... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AJ1688
|
Avnet Americas | SMD Chip Resistor, 620 MOhm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Product tha... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack |
10000 Partner Stock |
|
$0.2170 / $0.2500 | Buy Now |
DISTI #
RCWE1206R620FKEA
|
Avnet Americas | SMD Chip Resistor, 620 MOhm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Tape and Re... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1809 / $0.1937 | Buy Now |
DISTI #
71-RCWE1206R620FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/2watt .62ohms 1% 100ppm RoHS: Compliant | 17913 |
|
$0.0560 / $0.2900 | Buy Now |
DISTI #
V72:2272_07444532
|
Arrow Electronics | Res Thick Film 1206 0.62 Ohm 1% 0.5W(1/2W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q20... more Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2320 Container: Cut Strips | Americas - 18870 |
|
$0.0508 / $0.1566 | Buy Now |
|
Future Electronics | RCWE Series 1206 0.5 W 0.62 Ohm ±1 % ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel |
644 Cut Tape/Mini-Reel |
|
$0.3100 / $0.5400 | Buy Now |
|
Future Electronics | RCWE Series 1206 0.5 W 0.62 Ohm ±1 % ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1570 / $0.1610 | Buy Now |
DISTI #
68456823
|
Verical | Res Thick Film 1206 0.62 Ohm 1% 0.5W(1/2W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q20... more Min Qty: 116 Package Multiple: 1 Date Code: 2320 | Americas - 18870 |
|
$0.0508 / $0.0694 | Buy Now |
DISTI #
76862590
|
Verical | Res Thick Film 1206 0.62 Ohm 1% 0.5W(1/2W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q20... more Min Qty: 725 Package Multiple: 1 | Americas - 10000 |
|
$0.1513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWE1206R620FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE1206R620FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.62ohm, 0.5568V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5568 V |
This table gives cross-reference parts and alternative options found for RCWE1206R620FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE1206R620FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSR1206FTR620 | SEI Stackpole Electronics Inc | Check for Price | RES .62 OHM 1/2W 1% 1206 SMD | RCWE1206R620FKEA vs CSR1206FTR620 |
RCWE1206R620FKEA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 0.62 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT AND HALOGEN FREE | RCWE1206R620FKEA vs RCWE1206R620FKEA |