Part Details for RCWE1206R180FKEA by Vishay Intertechnologies
Overview of RCWE1206R180FKEA by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE1206R180FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWE1206R180FKEA
|
Avnet Americas | SMD Chip Resistor, 180 MOhm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE1206R180FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0438 / $0.1994 | Buy Now |
DISTI #
71-RCWE1206R180FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/2watt .018ohms 1% 100ppm RoHS: Compliant | 31440 |
|
$0.0480 / $0.2100 | Buy Now |
DISTI #
V36:1790_18746270
|
Arrow Electronics | Res Thick Film 1206 0.18 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2312 | Americas - 5000 |
|
$0.0930 / $0.1910 | Buy Now |
DISTI #
V72:2272_18746270
|
Arrow Electronics | Res Thick Film 1206 0.18 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1902 Container: Cut Strips | Americas - 15 |
|
$0.1919 / $0.1921 | Buy Now |
DISTI #
V79:2366_26615427
|
Arrow Electronics | Res Thick Film 1206 0.18 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1902 | Americas - 5 |
|
$0.1900 | Buy Now |
|
Future Electronics | RCWE 1206 0.5 W 180 mOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
70395061
|
Verical | Res Thick Film 1206 0.18 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2312 | Americas - 5000 |
|
$0.0930 | Buy Now |
DISTI #
RCWE1206R180FKEA
|
TTI | Current Sense Resistors - SMD 1/2watt .018ohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0480 | Buy Now |
DISTI #
RCWE1206R180FKEA
|
Avnet Abacus | SMD Chip Resistor, 180 MOhm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur (Alt: RCWE1206R180FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RCWE1206R180FKEA
|
Avnet Asia | SMD Chip Resistor, 180 MOhm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur (Alt: RCWE1206R180FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RCWE1206R180FKEA
RCWE1206R180FKEA CAD Models
RCWE1206R180FKEA Part Data Attributes
|
RCWE1206R180FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE1206R180FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.18ohm, 0.3V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3 V |
Alternate Parts for RCWE1206R180FKEA
This table gives cross-reference parts and alternative options found for RCWE1206R180FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE1206R180FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCWE1206R180FKEA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 0.18 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT AND HALOGEN FREE | RCWE1206R180FKEA vs RCWE1206R180FKEA |