Part Details for RCWE1206R130FKEA by Vishay Intertechnologies
Overview of RCWE1206R130FKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE1206R130FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWE1206R130FKEA
|
Avnet Americas | Thick Film Surface Mount Chip Resistor 1206 Size 0.13 Ohm 1% 0.5 W ?100 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RCWE1206R130FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-RCWE1206R130FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/2watt .13ohms 1% 100ppm RoHS: Compliant | 0 |
|
$0.1460 / $0.5900 | Order Now |
|
Future Electronics | 1206 .13 Ohms 1% Thick Film Surface Mount Chip Resistors Wraparound RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.1970 / $0.2050 | Buy Now |
DISTI #
RCWE1206R130FKEA
|
TTI | Current Sense Resistors - SMD 1/2watt .13ohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0580 | Buy Now |
Part Details for RCWE1206R130FKEA
RCWE1206R130FKEA CAD Models
RCWE1206R130FKEA Part Data Attributes
|
RCWE1206R130FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE1206R130FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.13ohm, 0.255V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.255 V |
Alternate Parts for RCWE1206R130FKEA
This table gives cross-reference parts and alternative options found for RCWE1206R130FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE1206R130FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE1206R130FKEA | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 0.13 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT AND HALOGEN FREE | Vishay Dale | RCWE1206R130FKEA vs RCWE1206R130FKEA |
CSR1206FTR130 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.13ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RCWE1206R130FKEA vs CSR1206FTR130 |
RCWE1206R130FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.13ohm, 0.255V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWE1206R130FKEA vs RCWE1206R130FKTA |