Part Details for RCWE102082L0FNTA by Vishay Intertechnologies
Overview of RCWE102082L0FNTA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE102082L0FNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWE102082L0FNTA
|
Avnet Americas | Resistor Current Sense Thick Film 1020 82m Ohm 1% 2W ±200ppm/°C Molded Surface Mount Embossed T/R - Tape and Reel (Alt: RCWE102082L0FNTA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3669 | Buy Now |