Part Details for RCWE0612R330JKEA by Vishay Intertechnologies
Overview of RCWE0612R330JKEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE0612R330JKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y8424
|
Newark | Resistor, Current Sense, 0R33, 5%, 0612, Resistance:0.33Ohm, Product Range:Rcwe Series, Resistor Case/Package:0612 [1632 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Vishay RCWE0612R330JKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 | Buy Now |
DISTI #
46Y8117
|
Newark | Resistor, Current Sense, 0R33, 5%, 0612, Resistance:0.33Ohm, Product Range:Rcwe Series, Resistor Case/Package:0612 [1632 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Vishay RCWE0612R330JKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2370 | Buy Now |
DISTI #
RCWE0612R330JKEA
|
Avnet Americas | SMD Chip Resistor, 330 MOhm, ± 5%, 1 W, 0612 [1632 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE0612R330JKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1764 | Buy Now |
DISTI #
71-RCWE0612R330JKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .33ohms 5% 100ppm RoHS: Compliant | 0 |
|
$0.1790 | Order Now |
DISTI #
RCWE0612R330JKEA
|
Avnet Abacus | SMD Chip Resistor, 330 MOhm, � 5%, 1 W, 0612 [1632 Metric], Thick Film, Anti-Sulfur (Alt: RCWE0612R330JKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCWE0612R330JKEA
RCWE0612R330JKEA CAD Models
RCWE0612R330JKEA Part Data Attributes
|
RCWE0612R330JKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE0612R330JKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 0.5745V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.5745 V |
Alternate Parts for RCWE0612R330JKEA
This table gives cross-reference parts and alternative options found for RCWE0612R330JKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE0612R330JKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE0612R330JKTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 0.5745V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | RCWE0612R330JKEA vs RCWE0612R330JKTA |