Part Details for RCWE061233L0JNEA by Vishay Intertechnologies
Overview of RCWE061233L0JNEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE061233L0JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2810
|
Newark | Current Sense Res, 0R033, 5%, 1 W, 0612, Resistance:0.033Ohm, Product Range:Rcwe Series, Resistor Case Style:0612 [1632 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Vishay RCWE061233L0JNEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1864 |
|
$0.3900 / $0.5000 | Buy Now |
DISTI #
52Y8493
|
Newark | Resistor, Current Sense, 0R033, 5%, 0612, Resistance:0.033Ohm, Product Range:Rcwe Series, Resistor Case/Package:0612 [1632 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Vishay RCWE061233L0JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2370 | Buy Now |
DISTI #
46Y8186
|
Newark | Resistor, Current Sense, 0R033, 5%, 0612, Resistance:0.033Ohm, Product Range:Rcwe Series, Resistor Case/Package:0612 [1632 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Vishay RCWE061233L0JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2370 | Buy Now |
DISTI #
RCWE061233L0JNEA
|
Avnet Americas | Res Thick Film 0612 33m Ohm 5% 1W ±200ppm/°C Molded SMD Punched Paper T/R - Tape and Reel (Alt: RCWE061233L0JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1764 | Buy Now |
DISTI #
71-RCWE061233L0JNEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .033ohms 5% 200ppm RoHS: Compliant | 20000 |
|
$0.1420 / $0.7000 | Buy Now |
DISTI #
RCWE061233L0JNEA
|
TTI | Current Sense Resistors - SMD 1watt .033ohms 5% 200ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1410 / $0.1690 | Buy Now |
Part Details for RCWE061233L0JNEA
RCWE061233L0JNEA CAD Models
RCWE061233L0JNEA Part Data Attributes
|
RCWE061233L0JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE061233L0JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.033ohm, 0.1817V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1817 V |
Alternate Parts for RCWE061233L0JNEA
This table gives cross-reference parts and alternative options found for RCWE061233L0JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE061233L0JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK73S2BTTD33LJ | Fixed Resistor, 0.75W, 0.033ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, | KOA Speer Electronics Inc | RCWE061233L0JNEA vs WK73S2BTTD33LJ |