-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.01ohm, 0.1V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCWE061210L0JMEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2809
|
Newark | Current Sense Res, 0R01, 5%, 1 W, 0612, Resistance:0.01Ohm, Product Range:Rcwe Series, Resistor C... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2439 |
|
$0.2350 / $0.3000 | Buy Now |
DISTI #
46Y8174
|
Newark | Resistor, Current Sense, 0R01, 5%, 0612, Resistance:0.01Ohm, Product Range:Rcwe Series, Resistor ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RCWE061210L0JMEA
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ? 5%, 1 W, 0612 [1632 Metric], Thick Film, Anti-Sulfur - Tape and Reel (... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1171 / $0.1937 | Buy Now |
DISTI #
71-RCWE061210L0JMEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .01ohms 5% 300ppm RoHS: Compliant | 20877 |
|
$0.1370 / $0.6000 | Buy Now |
DISTI #
RCWE061210L0JMEA
|
TTI | Current Sense Resistors - SMD 1watt .01ohms 5% 300ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1280 / $0.1430 | Buy Now |
DISTI #
RCWE061210L0JMEA
|
Avnet Abacus | SMD Chip Resistor 10 MOhm 5 1 W 0612 1632 Metric Thick Film AntiSulfur (Alt: RCWE061210L0JMEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWE061210L0JMEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE061210L0JMEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.01ohm, 0.1V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1 V |