-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.62ohm, 0.2784V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23Y0469
|
Newark | Smd Current Sense Resistors, Aec-Q200 Rcwe Series, 0.62 Ohm, 125 Mw, 1%, 0402 [1005 Metric] |Vishay RCWE0402R620FKEA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2100 | Buy Now |
DISTI #
RCWE0402R620FKEA
|
Avnet Americas | Thick Film Surface Mount Chip Resistor 0402 Size 0.62 Ohm 1% 0.125 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RCWE0402R620FKEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.2264 | Buy Now |
DISTI #
71-RCWE0402R620FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/8watt .62ohms 1% 100ppm RoHS: Compliant | 0 |
|
$0.0590 / $0.0600 | Order Now |
|
Future Electronics | 0402 0.62 Ohms 1% Thick Film Surface Mount Chip Resistor, Wraparound RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.1670 | Buy Now |
DISTI #
RCWE0402R620FKEA
|
Avnet Asia | Thick Film Surface Mount Chip Resistor 0402 Size 0.62 Ohm 1% 0.125 W ±100 ppm/°C 2-Pin SMD T/R (Alt: RCWE0402R620FKEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1650 / $0.1859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWE0402R620FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE0402R620FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.62ohm, 0.2784V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2784 V |