-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.51ohm, 0.2525V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCWE0402R510FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0486
|
Newark | Res, R51, 1%, 0.125W, 0402, Thick Film, Resistance:0.51Ohm, Product Range:Rcwe Series, Resistor C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.1560 | Buy Now |
DISTI #
23Y0467
|
Newark | Res, R51, 1%, 0.125W, 0402, Thick Film, Resistance:0.51Ohm, Product Range:Rcwe Series, Resistor C... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2100 | Buy Now |
DISTI #
RCWE0402R510FKEA
|
Avnet Americas | SMD Chip Resistor, 510 MOhm, ? 1%, 125 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Re... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel |
10000 |
|
$0.0500 | Buy Now |
DISTI #
67AK0486
|
Avnet Americas | SMD Chip Resistor, 510 MOhm, ? 1%, 125 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Product tha... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack |
10000 Partner Stock |
|
$0.2400 / $0.2580 | Buy Now |
DISTI #
71-RCWE0402R510FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/8watt .51ohms 1% 100ppm RoHS: Compliant | 17907 |
|
$0.0570 / $0.2400 | Buy Now |
DISTI #
V72:2272_07448512
|
Arrow Electronics | Res Thick Film 0402 0.51 Ohm 1% 0.125W(1/8W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q... more Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2334 Container: Cut Strips | Americas - 9648 |
|
$0.1186 / $0.1698 | Buy Now |
DISTI #
V79:2366_27014011
|
Arrow Electronics | Res Thick Film 0402 0.51 Ohm 1% 0.125W(1/8W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q... more Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 7449 |
|
$0.1174 | Buy Now |
|
Future Electronics | RCWE Series 0402 0.51 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
20000 Reel |
|
$0.1510 | Buy Now |
DISTI #
70395332
|
Verical | Res Thick Film 0402 0.51 Ohm 1% 0.125W(1/8W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q... more Min Qty: 35 Package Multiple: 1 Date Code: 2334 | Americas - 9648 |
|
$0.1186 / $0.1322 | Buy Now |
DISTI #
66335066
|
Verical | Res Thick Film 0402 0.51 Ohm 1% 0.125W(1/8W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q... more Min Qty: 49 Package Multiple: 1 Date Code: 2130 | Americas - 7449 |
|
$0.1174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWE0402R510FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE0402R510FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.51ohm, 0.2525V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2525 V |
This table gives cross-reference parts and alternative options found for RCWE0402R510FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE0402R510FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCWE0402R510FKTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.51ohm, 0.2525V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCWE0402R510FKEA vs RCWE0402R510FKTA |