Part Details for RCV5905AN by Hitachi Ltd
Overview of RCV5905AN by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for RCV5905AN
RCV5905AN CAD Models
RCV5905AN Part Data Attributes:
|
RCV5905AN
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
RCV5905AN
Hitachi Ltd
Receiver, 1-Func, 30.20 X 52 MM, 8.90 MM HIEGHT, COMPACT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | SONET;SDH | |
JESD-30 Code | R-XXFO-X | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | ATM/SONET/SDH RECEIVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |