Part Details for RCV251220M0JNEG by Vishay Intertechnologies
Overview of RCV251220M0JNEG by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCV251220M0JNEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCV251220M0JNEG
|
Avnet Americas | RCV251220M0JNEG (Alt: RCV251220M0JNEG) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2921 | Buy Now |
DISTI #
71-RCV251220M0JNEG
|
Mouser Electronics | Thick Film Resistors - SMD 1W 20Mohms 5% 200ppm RoHS: Compliant | 1994 |
|
$0.2830 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.2850 | Buy Now |
Part Details for RCV251220M0JNEG
RCV251220M0JNEG CAD Models
RCV251220M0JNEG Part Data Attributes
|
RCV251220M0JNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCV251220M0JNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL;IEC62368-1 | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for RCV251220M0JNEG
This table gives cross-reference parts and alternative options found for RCV251220M0JNEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCV251220M0JNEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2512CF20M0JNSB | Fixed Resistor, | Vishay Intertechnologies | RCV251220M0JNEG vs CRHV2512CF20M0JNSB |
CRHV2512AF20M0JNEW | Fixed Resistor, | Vishay Intertechnologies | RCV251220M0JNEG vs CRHV2512AF20M0JNEW |
CRHV2512AF20M0JNTB | Fixed Resistor, | Vishay Intertechnologies | RCV251220M0JNEG vs CRHV2512AF20M0JNTB |
CRHV2512AF20M0JNFB | Fixed Resistor, | Vishay Intertechnologies | RCV251220M0JNEG vs CRHV2512AF20M0JNFB |
CRHV2512CF20M0JNTB | Fixed Resistor, | Vishay Intertechnologies | RCV251220M0JNEG vs CRHV2512CF20M0JNTB |
CRHV2512AF20M0JNTT | Fixed Resistor, | Vishay Intertechnologies | RCV251220M0JNEG vs CRHV2512AF20M0JNTT |
RCV251220M0JNEGAT | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCV251220M0JNEG vs RCV251220M0JNEGAT |
RVC2512JT20M0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCV251220M0JNEG vs RVC2512JT20M0 |
CRHV2512AF20M0JNET | Fixed Resistor, | Vishay Intertechnologies | RCV251220M0JNEG vs CRHV2512AF20M0JNET |
CRHV2512AF20M0JNEB | Fixed Resistor, | Vishay Intertechnologies | RCV251220M0JNEG vs CRHV2512AF20M0JNEB |