-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2736
|
Newark | Res, 100M, 5%, 1W, 2512, Thick Film, Resistance:100Mohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:3Kv Rohs Compliant: Yes |Vishay RCV2512100MJNEGAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1377 |
|
$0.4880 / $0.5330 | Buy Now |
DISTI #
38AJ2737
|
Newark | Res, 100M, 5%, 1W, 2512, Thick Film, Resistance:100Mohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:3Kv Rohs Compliant: Yes |Vishay RCV2512100MJNEGAT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3870 / $0.5160 | Buy Now |
DISTI #
38AJ2736
|
Avnet Americas | RCV2512-AT 200 100M 5% E67 e3 - Product that comes on tape, but is not reeled (Alt: 38AJ2736) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1377 Partner Stock |
|
$0.6660 / $1.0700 | Buy Now |
DISTI #
RCV2512100MJNEGAT
|
Avnet Americas | RCV2512-AT 200 100M 5% E67 e3 - Tape and Reel (Alt: RCV2512100MJNEGAT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3757 | Buy Now |
DISTI #
71-RCV2512100MJNEGAT
|
Mouser Electronics | Thick Film Resistors - SMD 100Mohms 5% 200ppm AEC-Q200 RoHS: Compliant | 973 |
|
$0.3680 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.3660 | Buy Now |
DISTI #
RCV2512100MJNEGAT
|
Avnet Abacus | Resistor High Voltage Thick Film 2512 100M Ohm 5% 1W �200ppm/�C Molded T/R (Alt: RCV2512100MJNEGAT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCV2512100MJNEGAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCV2512100MJNEGAT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |