Part Details for RCV-00010091 by Carling Technologies
Overview of RCV-00010091 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCV-00010091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk |
25 In Stock |
|
$18.1300 / $26.4400 | Buy Now |
DISTI #
78963434
|
Verical | RCV-00010091 Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$30.7316 / $33.4684 | Buy Now |
DISTI #
VLD2GHNB-AAC00-000
|
TTI | Rocker Switches 2-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal baseUL 1054 Recognized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 108 In Stock |
|
$19.5000 / $25.8000 | Buy Now |
|
Master Electronics | Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk |
25 In Stock |
|
$18.1300 / $26.4400 | Buy Now |