Part Details for RCV-00009955 by Carling Technologies
Results Overview of RCV-00009955 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCV-00009955 Information
RCV-00009955 by Carling Technologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCV-00009955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch - DPDT - Mom-Off-Mom - 20A 12VDC - White Convex (Reverse V) Actuator - IP66/IP68 - Qui... more RoHS: Compliant |
215 In Stock |
|
$15.1500 / $20.8700 | Buy Now |
|
Master Electronics | Rocker Switch - DPDT - Mom-Off-Mom - 20A 12VDC - White Convex (Reverse V) Actuator - IP66/IP68 - Qui... more RoHS: Compliant |
215 In Stock |
|
$15.1500 / $20.8700 | Buy Now |