There are no models available for this part yet.
Overview of RCV-00002540 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC488CSW#TRPBF | Analog Devices | 4x RS485 Line Rcv | |
LTC488IN#PBF | Analog Devices | 4x RS485 Line Rcv | |
LTC488CN#PBF | Analog Devices | 4x RS485 Line Rcv |
Price & Stock for RCV-00002540 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$6.7000 / $14.0500 | Buy Now | ||
DISTI #
VDD1S00C-AZC00-000
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1234 In Stock |
|
$7.8600 / $14.6400 | Buy Now | |
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$6.7000 / $14.0500 | Buy Now |