There are no models available for this part yet.
Overview of RCU-G-03.20-AMS-AM by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14585-VOICE-RCU | Renesas Electronics Corporation | DA14585 Voice RCU Development Kit | |
LTC6563HUDDM#TRPBF | Analog Devices | Quad Channel Transimpedance Am | |
LTC6563IUDDM#PBF | Analog Devices | Quad Channel Transimpedance Am |
Price & Stock for RCU-G-03.20-AMS-AM by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH9002
|
Newark | Connector |Samtec RCU-G-03.20-AMS-AM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
000000000006073340
|
Sager | Samtec AccliMate IP68 Sealed Rectangular USB Cable Assembly | 0 |
|
Buy Now | ||
DISTI #
5dea7629be742086dec0a4d6
|
Samtec | AccliMate™ IP68 Sealed Rectangular USB Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
Buy Now |
CAD Models for RCU-G-03.20-AMS-AM by Samtec Inc
Part Data Attributes for RCU-G-03.20-AMS-AM by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
C.S.A: 0.162
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
USB A
|
Connector Side2
|
USB A
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.518 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
3.236 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
4.2 A
|
Rated Voltage
|
300 V
|
Shielding
|
YES
|
Wire Gauge
|
20, 25 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|