Part Details for RCU-G-02.00-AMS-BC by Samtec Inc
Results Overview of RCU-G-02.00-AMS-BC by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCU-G-02.00-AMS-BC Information
RCU-G-02.00-AMS-BC by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RCU-G-02.00-AMS-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RCU-G-02.00-AMS-BC-ND
|
DigiKey | ACCLIMATE IP68 SEALED RECTANGULA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2700 | Buy Now |
DISTI #
RCU-G-02.00-AMS-BC
|
Avnet Americas | NOSER - Bulk (Alt: RCU-G-02.00-AMS-BC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0005 / $13.4642 | Buy Now |
DISTI #
200-RCUG0200AMSBC
|
Mouser Electronics | USB Cables / IEEE 1394 Cables AccliMate(TM) IP68 Sealed Rectangular USB Cable Assembly RoHS: Compliant | 0 |
|
$9.4100 / $17.2700 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Rectangular USB Cable Assembly RoHS: Compliant | 0 |
|
$9.6700 / $17.7600 | Buy Now |
DISTI #
000000000003604363
|
Sager | USB Connectors AccliMate IP68 Sealed Rectangular USB Cable Assembly Min Qty: 1 | 0 |
|
$9.4100 / $17.2700 | Buy Now |
|
Master Electronics | AccliMate™ IP68 Sealed Rectangular USB Cable Assembly RoHS: Compliant | 0 |
|
$9.6700 / $17.7600 | Buy Now |
Part Details for RCU-G-02.00-AMS-BC
RCU-G-02.00-AMS-BC CAD Models
RCU-G-02.00-AMS-BC Part Data Attributes
|
RCU-G-02.00-AMS-BC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RCU-G-02.00-AMS-BC
Samtec Inc
Interconnection Device,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Length | 1.027 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | USB, SER A FLAT | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Plating Thickness | 30u inch | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | WIRE |