-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Foil, 0ohm, Surface Mount, 603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1639
|
Newark | Rcu-0C Rohs Compliant: Yes |Amp Te Connectivity RCU-0C Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 130000 |
|
$0.0910 / $0.1030 | Buy Now |
DISTI #
53M9784
|
Newark | Test Point, 0603 Case Size, Accessory Type:Smd Circuit Probe Pad, For Use With:-, Svhc:No Svhc (15-Jan-2019), Board Connector/Footprint:Test Point, Current Rating:2A, External Depth:1.6Mm, External Length/Height:1.25Mm, External Rohs Compliant: Yes |Cgs Te Connectivity RCU-0C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22128 |
|
$0.1820 / $0.5620 | Buy Now |
DISTI #
12AC2006
|
Newark | Probe Pad, 0603, Smd, Accessory Type:Probe Pad, For Use With:Printed Circuit Boards In Smd, Svhc:No Svhc (15-Jan-2019), Product Range:Rc Series Rohs Compliant: Yes |Cgs Te Connectivity RCU-0C Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0860 / $0.0980 | Buy Now |
DISTI #
A106145CT-ND
|
DigiKey | PC TEST POINT NATURAL Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
684921 In Stock |
|
$0.0912 / $0.2100 | Buy Now |
DISTI #
1625854-3
|
Avnet Americas | Resistor, 0603 [1608 Metric], Circuit Probe Pad - Tape and Reel (Alt: 1625854-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 2 Days Container: Reel | 130000 |
|
RFQ | |
DISTI #
RCU-0C
|
Avnet Americas | Resistor, 0603 [1608 Metric], Circuit Probe Pad - Tape and Reel (Alt: RCU-0C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-RCU-0C
|
Mouser Electronics | Metal Foil Resistors - SMD 0603 PROBE PAD RoHS: Compliant | 104474 |
|
$0.0830 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Res 0603 0 Ohm Molded SMD T/R RoHS: Compliant |
46251 In Stock 100000 On Order |
|
$0.0798 / $0.0922 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FOIL, 0.05OHM, SURFACE MOUNT, 0603 | 18 |
|
$0.2070 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FOIL, 0.05OHM, SURFACE MOUNT, 0603 | 164 |
|
$0.2310 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCU-0C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RCU-0C
TE Connectivity
Metal Foil, 0ohm, Surface Mount, 603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.15 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x 1.15mm | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 603 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Terminal Shape | WRAPAROUND |