Part Details for RCS750E by Ohmite Mfg Co
Overview of RCS750E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RCS750E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5591
|
Newark | 7.5 Watt Model C Rheostat 10%/ Bulk Rohs Compliant: Yes |Ohmite RCS750E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$334.1900 / $359.7000 | Buy Now |
DISTI #
RCS750E-ND
|
DigiKey | POT 750 OHM 7.5W WIREWOUND LIN Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$385.6160 | Buy Now |
DISTI #
588-RCS750E
|
Mouser Electronics | Rheostats 7.5watt 750ohm 305V Std Shaft RoHS: Compliant | 0 |
|
$368.3700 / $378.9500 | Order Now |
DISTI #
70585684
|
RS | 7.5 WATT MODEL C RHEOSTAT 10% | Ohmite RCS750E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$460.3700 / $500.4000 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 750 Ohm 10% 7.5W 1(Elec)/1(Mech)Turn 3.18mm (13.08 X 38.11mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$296.8800 / $414.5500 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 750 Ohm 10% 7.5W 1(Elec)/1(Mech)Turn 3.18mm (13.08 X 38.11mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$296.8800 / $414.5500 | Buy Now |
Part Details for RCS750E
RCS750E CAD Models
RCS750E Part Data Attributes
|
RCS750E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RCS750E
Ohmite Mfg Co
Potentiometer, Wire Wound, 7.5W, 750ohm, 10% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Construction | Enclosed | |
Package Diameter | 13.08 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 7.5 W | |
Resistance | 750 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | WIRE WOUND | |
Tolerance | 10% |