RCS6432G431CS
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RCS6432G431CS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for RCS6432G431CS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCS6432G431CS by Samsung Electro-Mechanics

RCS6432G431CS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
430 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. RCS6432G431CS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RCS6432G431CS

This table gives cross-reference parts and alternative options found for RCS6432G431CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS6432G431CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT25431GTE Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, Ralec RCS6432G431CS vs RTT25431GTE
CR01431G Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RCS6432G431CS vs CR01431G
RCM6432G431CS Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics RCS6432G431CS vs RCM6432G431CS
CR2512G430RD50 Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, Ever Ohms Technology Co Ltd RCS6432G431CS vs CR2512G430RD50
RC12K431GBL Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RCS6432G431CS vs RC12K431GBL
BCTS002512-4300GTE Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Chilisin Electronics Corp RCS6432G431CS vs BCTS002512-4300GTE
RCS6432G431AS Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics RCS6432G431CS vs RCS6432G431AS
25121WG0431T4E Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RCS6432G431CS vs 25121WG0431T4E
RC12K431GCL Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RCS6432G431CS vs RC12K431GCL
RC12K431GBG Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RCS6432G431CS vs RC12K431GBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS6432G431CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS6432G431CS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RCS6432G431CS would you like to use for your alert(s)?
  • Please alert me when RCS6432G431CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS6432G431CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS6432G431CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS6432G431CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS6432G431CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS6432G431CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: