RCS6432D28R0ES
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512,

Overview of RCS6432D28R0ES by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RCS6432D28R0ES by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCS6432D28R0ES by Samsung Electro-Mechanics

RCS6432D28R0ES
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 10 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
28 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RCS6432D28R0ES
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512,
    VS

Alternate Parts for RCS6432D28R0ES

This table gives cross-reference parts and alternative options found for RCS6432D28R0ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS6432D28R0ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AF2512DK-0728RL Fixed Resistor, 1W, 28ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RCS6432D28R0ES vs AF2512DK-0728RL
RK73HW3ARTBK28R0D RES,SMT,THICK FILM,28 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation RCS6432D28R0ES vs RK73HW3ARTBK28R0D
RK73H3ATTEB28R0D Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RCS6432D28R0ES vs RK73H3ATTEB28R0D
RMF25DE28R0 Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP TA-I Technology Co Ltd RCS6432D28R0ES vs RMF25DE28R0
RMS25DE28R0 Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP TA-I Technology Co Ltd RCS6432D28R0ES vs RMS25DE28R0
RK73HW3ALTEB28R0D Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RCS6432D28R0ES vs RK73HW3ALTEB28R0D
RK73H3ALTEB28R0D Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RCS6432D28R0ES vs RK73H3ALTEB28R0D
RCM6432D28R0AS Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics RCS6432D28R0ES vs RCM6432D28R0AS
RC2512DK-0728RP Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RCS6432D28R0ES vs RC2512DK-0728RP
RK73H3ALTE28R0D Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RCS6432D28R0ES vs RK73H3ALTE28R0D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS6432D28R0ES by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS6432D28R0ES by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RCS6432D28R0ES would you like to use for your alert(s)?
  • Please alert me when RCS6432D28R0ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS6432D28R0ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS6432D28R0ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS6432D28R0ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS6432D28R0ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS6432D28R0ES by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: