Part Details for RCS2012F5492CS by Samsung Electro-Mechanics
Overview of RCS2012F5492CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS2012F5492CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS2012F5492CS-ND
|
DigiKey | RES 54.9K OHM 1% 1/8W 0805 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
RCS2012F5492CS
|
Avnet Americas | RESISTOR, 0805, 54.9KOHM, 0.125W, 1/8W, 100PPM, 1%, ANTI-S - Tape and Reel (Alt: RCS2012F5492CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0115 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0085 | Buy Now |
Part Details for RCS2012F5492CS
RCS2012F5492CS CAD Models
RCS2012F5492CS Part Data Attributes:
|
RCS2012F5492CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS2012F5492CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCS2012F5492CS
This table gives cross-reference parts and alternative options found for RCS2012F5492CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012F5492CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC20K5492FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012F5492CS vs RMC20K5492FTP |
HQ05WAF5492TEE | Fixed Resistor, 0.1W, 54900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F5492CS vs HQ05WAF5492TEE |
MCR10QZHF5492 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 54900ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RCS2012F5492CS vs MCR10QZHF5492 |
HQ05WAF5492T5E | Fixed Resistor, 0.1W, 54900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F5492CS vs HQ05WAF5492T5E |
HQ05S8F5492T5E | Fixed Resistor, 0.125W, 54900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F5492CS vs HQ05S8F5492T5E |
MCR10FZHF5492 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 54900ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RCS2012F5492CS vs MCR10FZHF5492 |
RMSW20K5492FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012F5492CS vs RMSW20K5492FB |
CRGCQ0805F54K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | RCS2012F5492CS vs CRGCQ0805F54K9 |
MCR10EZHF5492 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RCS2012F5492CS vs MCR10EZHF5492 |
RMC20K5492FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012F5492CS vs RMC20K5492FB |