Part Details for RCS2012F2614CS by Samsung Electro-Mechanics
Overview of RCS2012F2614CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS2012F2614CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS2012F2614CS-ND
|
DigiKey | RES 2.61M OHM 1% 1/8W 0805 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
RCS2012F2614CS
|
Avnet Americas | RESISTOR, 0805, 2.61MOHM, 0.125W, 1/8W, 300PPM, 1%, ANTI-S - Tape and Reel (Alt: RCS2012F2614CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.0085 | Buy Now |
Part Details for RCS2012F2614CS
RCS2012F2614CS CAD Models
RCS2012F2614CS Part Data Attributes
|
RCS2012F2614CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS2012F2614CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2610000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCS2012F2614CS
This table gives cross-reference parts and alternative options found for RCS2012F2614CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012F2614CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PWC-PWC0805-2614-F | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCS2012F2614CS vs PWC-PWC0805-2614-F |
0805W8F2614T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCS2012F2614CS vs 0805W8F2614T5E |
HQ05WAF2614T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 2610000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F2614CS vs HQ05WAF2614T5E |
MC01W080512M61 | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCS2012F2614CS vs MC01W080512M61 |
PWC0805-2M61F | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCS2012F2614CS vs PWC0805-2M61F |
HQ05S8F2614T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.125W, 2610000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F2614CS vs HQ05S8F2614T5E |
0805WAF2614T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCS2012F2614CS vs 0805WAF2614T5E |
WCR0805-2M61FI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.125W, 2610000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCS2012F2614CS vs WCR0805-2M61FI |
RGC1/10T12.61M1% | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F2614CS vs RGC1/10T12.61M1% |
HQ05WAF2614TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.1W, 2610000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RCS2012F2614CS vs HQ05WAF2614TEE |