RCS2012F1304CS
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RCS2012F1304CS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for RCS2012F1304CS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCS2012F1304CS by Samsung Electro-Mechanics

RCS2012F1304CS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, CARDBOARD PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
1300000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RCS2012F1304CS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RCS2012F1304CS

This table gives cross-reference parts and alternative options found for RCS2012F1304CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012F1304CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR10EZHF1304 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor RCS2012F1304CS vs MCR10EZHF1304
PWC-PWC0805LF-1304-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors RCS2012F1304CS vs PWC-PWC0805LF-1304-F
RCS2012F135CS Fixed Resistor, CHIP Samsung Electro-Mechanics RCS2012F1304CS vs RCS2012F135CS
RCS2012F1304AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics RCS2012F1304CS vs RCS2012F1304AS
0805WAF1304T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd RCS2012F1304CS vs 0805WAF1304T5E
HQ05S8F1304T5E Fixed Resistor, 0.125W, 1300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RCS2012F1304CS vs HQ05S8F1304T5E
0805W8F1304T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd RCS2012F1304CS vs 0805W8F1304T5E
WCR0805-1M3FI Fixed Resistor, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors RCS2012F1304CS vs WCR0805-1M3FI
CQ05W8F1304T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd RCS2012F1304CS vs CQ05W8F1304T5E
MC0.1W08051%1M30FR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, SPC Multicomp RCS2012F1304CS vs MC0.1W08051%1M30FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS2012F1304CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS2012F1304CS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RCS2012F1304CS would you like to use for your alert(s)?
  • Please alert me when RCS2012F1304CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS2012F1304CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS2012F1304CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS2012F1304CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS2012F1304CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS2012F1304CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: