Part Details for RCS1005F9094ES by Samsung Electro-Mechanics
Overview of RCS1005F9094ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS1005F9094ES
RCS1005F9094ES CAD Models
RCS1005F9094ES Part Data Attributes
|
RCS1005F9094ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005F9094ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 9090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005F9094ES
This table gives cross-reference parts and alternative options found for RCS1005F9094ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005F9094ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04W9094FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCS1005F9094ES vs WR04W9094FBL |
RC0402FR-139M09L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005F9094ES vs RC0402FR-139M09L |
RC0402FR-079M09L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005F9094ES vs RC0402FR-079M09L |
CDF-N04029M091%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RCS1005F9094ES vs CDF-N04029M091%100PPM/KNP10 |
9C04021A9094FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RCS1005F9094ES vs 9C04021A9094FKPF4 |
232270689095 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1005F9094ES vs 232270689095 |
WR04W9094FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RCS1005F9094ES vs WR04W9094FTL |
CDF04029M091%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RCS1005F9094ES vs CDF04029M091%100PPM/KNP20 |
CDF04029M091%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RCS1005F9094ES vs CDF04029M091%100PPM/KNS |
CDF-S04029M091%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RCS1005F9094ES vs CDF-S04029M091%100PPM/KNP10 |