There are no models available for this part yet.
Overview of RCS1005F164CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for RCS1005F164CS by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCS1005F164CS-ND
|
DigiKey | RES 160K OHM 1% 1/16W 0402 Min Qty: 100000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 | Buy Now | |
DISTI #
RCS1005F164CS
|
Avnet Americas | RESISTOR, 0402, 160KOHM, 0.0625W, 1/16W, 100PPM, 1%, ANTI- - Tape and Reel (Alt: RCS1005F164CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks | 0 |
|
$0.0032 | Buy Now |
CAD Models for RCS1005F164CS by Samsung Electro-Mechanics
Part Data Attributes for RCS1005F164CS by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
160000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RCS1005F164CS
This table gives cross-reference parts and alternative options found for RCS1005F164CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005F164CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X1603FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RCS1005F164CS vs MR04X1603FTL |
RMSW10K164FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005F164CS vs RMSW10K164FB |
WR04X1603FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCS1005F164CS vs WR04X1603FHL |
232270621604 | Res,SMT,Thick Film,160K Ohms,50WV,1% +/-Tol,-100,100ppm TC,0402 Case | YAGEO Corporation | RCS1005F164CS vs 232270621604 |
MR04X1603FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RCS1005F164CS vs MR04X1603FDL |
RMCS1/16S160K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SEI Stackpole Electronics Inc | RCS1005F164CS vs RMCS1/16S160K1%A |
RMCS0402FT160K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS1005F164CS vs RMCS0402FT160K |
232270681604 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1005F164CS vs 232270681604 |
CR0402-16W-1603FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | VENKEL LTD | RCS1005F164CS vs CR0402-16W-1603FPT |
WCR0402-160KFI | Fixed Resistor, 0.063W, 160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RCS1005F164CS vs WCR0402-160KFI |