Part Details for RCS1005F1274CS by Samsung Electro-Mechanics
Overview of RCS1005F1274CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1005F1274CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1005F1274CS-ND
|
DigiKey | RES 1.27M OHM 1% 1/16W 0402 Min Qty: 100000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 | Buy Now |
DISTI #
RCS1005F1274CS
|
Avnet Americas | RESISTOR, 0402, 1.27MOHM, 0.0625W, 1/16W, 300PPM, 1%, ANTI - Tape and Reel (Alt: RCS1005F1274CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks | 0 |
|
$0.0032 | Buy Now |
Part Details for RCS1005F1274CS
RCS1005F1274CS CAD Models
RCS1005F1274CS Part Data Attributes
|
RCS1005F1274CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005F1274CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005F1274CS
This table gives cross-reference parts and alternative options found for RCS1005F1274CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005F1274CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04W1274FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCS1005F1274CS vs WR04W1274FDL |
CDF-S04021M271%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RCS1005F1274CS vs CDF-S04021M271%100PPM/KNP20 |
RC0402FR-131M27L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005F1274CS vs RC0402FR-131M27L |
CRCW04021M27FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RCS1005F1274CS vs CRCW04021M27FKTDBC |
RC0402FR-071M27L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005F1274CS vs RC0402FR-071M27L |
HP02WAF1274TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCS1005F1274CS vs HP02WAF1274TEE |
WR04W1274FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCS1005F1274CS vs WR04W1274FHL |
MCR01MRTF1274 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RCS1005F1274CS vs MCR01MRTF1274 |
RGC1/16SC1274FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | RCS1005F1274CS vs RGC1/16SC1274FB |
AR0402FR-071M27L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCS1005F1274CS vs AR0402FR-071M27L |