Part Details for RCS1005D5622CS by Samsung Electro-Mechanics
Overview of RCS1005D5622CS by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1005D5622CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1005D5622CS
|
Avnet Asia | RES OHM 0402 (Alt: RCS1005D5622CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RCS1005D5622CS
RCS1005D5622CS CAD Models
RCS1005D5622CS Part Data Attributes
|
RCS1005D5622CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005D5622CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005D5622CS
This table gives cross-reference parts and alternative options found for RCS1005D5622CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005D5622CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR5622D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RCS1005D5622CS vs CR10TR5622D |
CR-02DLF--56K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCS1005D5622CS vs CR-02DLF--56K2 |
SF04H5622DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RCS1005D5622CS vs SF04H5622DTL |
RM04D5622CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RCS1005D5622CS vs RM04D5622CT-X |
RC0402DR-1356K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005D5622CS vs RC0402DR-1356K2L |
CAS04D5622CT | Fixed Resistor, 0.0625W, 56200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RCS1005D5622CS vs CAS04D5622CT |
TSR16GTD5622V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RCS1005D5622CS vs TSR16GTD5622V |
RMC10K5622DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005D5622CS vs RMC10K5622DB |
SF04H5622DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCS1005D5622CS vs SF04H5622DQL |
RK73H1ETTPS5622D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56200ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RCS1005D5622CS vs RK73H1ETTPS5622D |