-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCS08051K50FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5083
|
Newark | Res, 1K5, 1%, 0.4W, 0805, Thick Film, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 194 |
|
$0.0380 / $0.2000 | Buy Now |
DISTI #
41AH5084
|
Newark | Res, 1K5, 1%, 0.4W, 0805, Thick Film, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
41AH5083
|
Avnet Americas | RCS0805 100 1K5 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 41AH5083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
194 Partner Stock |
|
$0.0450 / $0.2000 | Buy Now |
DISTI #
RCS08051K50FKEA
|
Avnet Americas | RCS0805 100 1K5 1% ET1 e3 - Tape and Reel (Alt: RCS08051K50FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0242 | Buy Now |
DISTI #
71-RCS08051K50FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 500mW 1.5Kohms 1% 100ppm AEC-Q200 RoHS: Compliant | 10447 |
|
$0.0240 / $0.1900 | Buy Now |
DISTI #
V72:2272_24012551
|
Arrow Electronics | Res Thick Film 0805 1.5K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2002 Container: Cut Strips | Americas - 3729 |
|
$0.0213 / $0.1020 | Buy Now |
DISTI #
36315539
|
Verical | Res Thick Film 0805 1.5K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 Min Qty: 266 Package Multiple: 1 Date Code: 2002 | Americas - 3729 |
|
$0.0271 | Buy Now |
DISTI #
RCS08051K50FKEA
|
Avnet Abacus | RCS0805 100 1K5 1 ET1 e3 (Alt: RCS08051K50FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS08051K50FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS08051K50FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended soldering temperature for RCS08051K50FKEA is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
Yes, the RCS08051K50FKEA is a thick-film resistor designed for high-frequency applications up to 50 GHz. It has a low inductance and capacitance, making it suitable for high-frequency circuits.
The power rating of the RCS08051K50FKEA decreases with increasing temperature. At 125°C, the power rating is 50% of the maximum power rating, and at 150°C, it is 25% of the maximum power rating.
Yes, the RCS08051K50FKEA is designed to withstand high vibrations and can operate in environments with vibrations up to 10g.
Yes, the RCS08051K50FKEA resistor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in European Union and other regions with similar regulations.