-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5062
|
Newark | Res, 68K, 1%, 0.25W, 0603, Thick Film, Resistance:68Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:75V Rohs Compliant: Yes |Vishay RCS060368K0FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4401 |
|
$0.0100 | Buy Now |
DISTI #
41AH5063
|
Newark | Res, 68K, 1%, 0.25W, 0603, Thick Film, Resistance:68Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:75V Rohs Compliant: Yes |Vishay RCS060368K0FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RCS060368K0FKEA
|
Avnet Americas | RCS0603 100 68K 1% ET1 e3 - Tape and Reel (Alt: RCS060368K0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0114 | Buy Now |
DISTI #
41AH5062
|
Avnet Americas | RCS0603 100 68K 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 41AH5062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0270 | Buy Now |
DISTI #
71-RCS060368K0FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.25watt 68Kohms 1% 100ppm RoHS: Compliant | 16805 |
|
$0.0110 / $0.1300 | Buy Now |
DISTI #
V79:2366_26232440
|
Arrow Electronics | Res Thick Film 0603 68K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 3705 |
|
$0.0106 / $0.0195 | Buy Now |
DISTI #
V72:2272_24012496
|
Arrow Electronics | Res Thick Film 0603 68K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2002 Container: Cut Strips | Americas - 312 |
|
$0.0197 / $0.0205 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0112 | Buy Now |
DISTI #
59168744
|
Verical | Res Thick Film 0603 68K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 Min Qty: 544 Package Multiple: 1 Date Code: 2007 | Americas - 3705 |
|
$0.0106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS060368K0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS060368K0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RCS060368K0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS060368K0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA060368K0FKELHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCS060368K0FKEA vs RCA060368K0FKELHP |
CRCW060368K0FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCS060368K0FKEA vs CRCW060368K0FKEAHP |
CRCW060368K0FKECHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCS060368K0FKEA vs CRCW060368K0FKECHP |
RCS060368K0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCS060368K0FKEA vs RCS060368K0FKED |
CR-03FP7---68K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCS060368K0FKEA vs CR-03FP7---68K |
MF06E6802FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RCS060368K0FKEA vs MF06E6802FTL |
RMCP0603FG68K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS060368K0FKEA vs RMCP0603FG68K0 |
CR0603T100V68K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RCS060368K0FKEA vs CR0603T100V68K+/-1% |
RMCP0603FT68K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS060368K0FKEA vs RMCP0603FT68K0 |
RPC0603FT68K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCS060368K0FKEA vs RPC0603FT68K0-HP |