-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ7832
|
Newark | Rcs0603 100 60K4 1% Et1 E3 |Vishay RCS060360K4FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 | Buy Now |
DISTI #
RCS060360K4FKEA
|
Avnet Americas | RCS0603 100 60K4 1% ET1 e3 - Tape and Reel (Alt: RCS060360K4FKEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 | Buy Now |
DISTI #
71-RCS060360K4FKEA
|
Mouser Electronics | Thick Film Resistors - SMD RCS0603 100 60K4 1% ET1 e3 | 0 |
|
$0.0110 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS060360K4FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS060360K4FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RCS060360K4FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS060360K4FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603-FX-6042ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCS060360K4FKEA vs CHP0603-FX-6042ELF |
RPC0603FT60K4-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCS060360K4FKEA vs RPC0603FT60K4-HP |
MF06E6042FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RCS060360K4FKEA vs MF06E6042FTL |
RM06F6042CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RCS060360K4FKEA vs RM06F6042CT-H |
CR0603T100V60K4+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RCS060360K4FKEA vs CR0603T100V60K4+/-1% |
CR-03FP7--60K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCS060360K4FKEA vs CR-03FP7--60K4 |
RMCP0603FT60K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS060360K4FKEA vs RMCP0603FT60K4 |
RMCP0603FG60K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS060360K4FKEA vs RMCP0603FG60K4 |
RMCS0603FT60K4-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCS060360K4FKEA vs RMCS0603FT60K4-HP |
CR-03FPA--60K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCS060360K4FKEA vs CR-03FPA--60K4 |