Part Details for RCS0603560KFKEA by Vishay Dale
Overview of RCS0603560KFKEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS0603560KFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RCS0603560KFKEACT-ND
|
DigiKey | RES SMD 560K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6301 In Stock |
|
$0.0181 / $0.1400 | Buy Now |