RCS06032M20JNEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of RCS06032M20JNEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RCS06032M20JNEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RCS06032M20JNEA
Avnet Americas RCS0603 200 2M2 5% ET1 e3 - Tape and Reel (Alt: RCS06032M20JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0127
  • 10,000 $0.0125
  • 20,000 $0.0122
  • 30,000 $0.0109
  • 40,000 $0.0107
  • 50,000 $0.0095
  • 500,000 $0.0079
$0.0079 / $0.0127 Buy Now
DISTI # 71-RCS06032M20JNEA
Mouser Electronics Thick Film Resistors - SMD 0.25watt 2.2Mohms 5% 200ppm RoHS: Compliant 16353
  • 1 $0.1000
  • 10 $0.0310
  • 100 $0.0190
  • 1,000 $0.0170
  • 5,000 $0.0150
  • 10,000 $0.0140
  • 25,000 $0.0110
$0.0110 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 5,000 $0.0113
$0.0113 Buy Now
DISTI # RCS06032M20JNEA
Avnet Abacus SMD Chip Resistor, 2.2 MOhm, � 5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge (Alt: RCS06032M20JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RCS06032M20JNEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCS06032M20JNEA by Vishay Intertechnologies

RCS06032M20JNEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. RCS06032M20JNEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS06032M20JNEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS06032M20JNEA by Vishay Intertechnologies

  • Please alert me when RCS06032M20JNEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS06032M20JNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS06032M20JNEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS06032M20JNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS06032M20JNEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS06032M20JNEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: