RCS06032K10FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RCS06032K10FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RCS06032K10FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49AJ7639
Newark Rcs0603 100 2K1 1% Et1 E3 |Vishay RCS06032K10FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0190
$0.0190 Buy Now
DISTI # RCS06032K10FKEA
Avnet Americas RCS0603 100 2K1 1% ET1 e3 - Tape and Reel (Alt: RCS06032K10FKEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0114
$0.0114 Buy Now
DISTI # 71-RCS06032K10FKEA
Mouser Electronics Thick Film Resistors - SMD .25watt 2.1Kohm 1% AEC-Q200 RoHS: Compliant 10159
  • 1 $0.1300
  • 10 $0.0430
  • 100 $0.0270
  • 1,000 $0.0200
  • 5,000 $0.0150
  • 10,000 $0.0130
  • 25,000 $0.0110
$0.0110 / $0.1300 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 5,000 $0.0112
$0.0112 Buy Now
DISTI # RCS06032K10FKEA
Avnet Abacus Resistor Anti-Surge Thick Film 2.1k Ohm 1% 1/4W �100ppm/�K Molded T/R (Alt: RCS06032K10FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RCS06032K10FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RCS06032K10FKEA by Vishay Intertechnologies

RCS06032K10FKEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RCS06032K10FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RCS06032K10FKEA

This table gives cross-reference parts and alternative options found for RCS06032K10FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS06032K10FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCP0603FT2K10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RCS06032K10FKEA vs RMCP0603FT2K10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS06032K10FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS06032K10FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCS06032K10FKEA would you like to use for your alert(s)?
  • Please alert me when RCS06032K10FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS06032K10FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS06032K10FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS06032K10FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS06032K10FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS06032K10FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: