Part Details for RCS04023M60JNED by Vishay Intertechnologies
Overview of RCS04023M60JNED by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS04023M60JNED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7796
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 3600000Ohm, 50V, 5% +/-Tol, 200Ppm/Cel, Surface Mount, 0402 |Vishay RCS04023M60JNED Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 / $0.2260 | Buy Now |
DISTI #
49AJ7422
|
Newark | Rcs0402 200 3M6 5% Et7 E3 |Vishay RCS04023M60JNED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0150 | Buy Now |
DISTI #
71-RCS04023M60JNED
|
Mouser Electronics | Thick Film Resistors - SMD .2watt 3.6Mohms 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0087 | Buy Now |
|
Onlinecomponents.com |
530000 Partner Stock |
|
$0.0108 / $0.0325 | Buy Now | |
DISTI #
VISHAY RCS04023M60JNED
|
PEI Genesis | Fixed Resistor | 530000 |
|
Buy Now |
Part Details for RCS04023M60JNED
RCS04023M60JNED CAD Models
RCS04023M60JNED Part Data Attributes:
|
RCS04023M60JNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS04023M60JNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RCS04023M60JNED
This table gives cross-reference parts and alternative options found for RCS04023M60JNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS04023M60JNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPA2J365X | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Panasonic Electronic Components | RCS04023M60JNED vs ERJPA2J365X |