Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
1 listing
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
541-RCS040233K0JNEDCT-ND
|
DigiKey
|
RES SMD 33K OHM 5% 1/5W 0402
Min Qty:
1
Lead time:
14 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
58805 In Stock
|
-
1
$0.1100
-
10
$0.0510
-
50
$0.0330
-
100
$0.0277
-
500
$0.0194
-
1,000
$0.0169
-
5,000
$0.0128
-
10,000
$0.0114
-
20,000
$0.0104
-
30,000
$0.0099
-
50,000
$0.0094
-
70,000
$0.0091
-
100,000
$0.0088
-
250,000
$0.0081
-
500,000
$0.0077
-
1,000,000
$0.0074
|
$0.0074 / $0.1100
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Vishay Dale
RES SMD 33K OHM 5% 1/5W 0402
VS
-