Part Details for RCS04022K00FKED by Vishay Intertechnologies
Overview of RCS04022K00FKED by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS04022K00FKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4909
|
Newark | Res, 2K, 1%, 0.2W, 0402, Thick Film, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Rcs E3 Series Rohs Compliant: Yes |Vishay RCS04022K00FKED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
41AH4910
|
Newark | Res, 2K, 1%, 0.2W, 0402, Thick Film, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Rcs E3 Series Rohs Compliant: Yes |Vishay RCS04022K00FKED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RCS04022K00FKED
|
Avnet Americas | RCS0402 100 2K0 1% ET7 e3 - Tape and Reel (Alt: RCS04022K00FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0099 | Buy Now |
DISTI #
71-RCS04022K00FKED
|
Mouser Electronics | Thick Film Resistors - SMD 0.2watt 2Kohms 1% 100ppm RoHS: Compliant | 14966 |
|
$0.0090 / $0.1200 | Buy Now |
DISTI #
V72:2272_19199755
|
Arrow Electronics | Res Thick Film 0402 2K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2341 Container: Cut Strips | Americas - 5642 |
|
$0.0095 / $0.1128 | Buy Now |
|
Future Electronics | RES SMD 2K OHM 1% 1/5W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 1470000Reel |
|
$0.0083 / $0.0091 | Buy Now |
|
Future Electronics | RES SMD 2K OHM 1% 1/5W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0083 / $0.0091 | Buy Now |
DISTI #
74063398
|
Verical | Res Thick Film 0402 2K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 658 Package Multiple: 1 Date Code: 2341 | Americas - 5642 |
|
$0.0095 / $0.0195 | Buy Now |
DISTI #
RCS04022K00FKED
|
TTI | Thick Film Resistors - SMD 0.2watt 2Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0083 / $0.0095 | Buy Now |
DISTI #
RCS04022K00FKED
|
Avnet Abacus | SMD Chip Resistor, 2 kOhm, � 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge (Alt: RCS04022K00FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCS04022K00FKED
RCS04022K00FKED CAD Models
RCS04022K00FKED Part Data Attributes
|
RCS04022K00FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS04022K00FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS04022K00FKED
This table gives cross-reference parts and alternative options found for RCS04022K00FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS04022K00FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0402FT2001 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RCS04022K00FKED vs RPC0402FT2001 |
RPC0402FT2K00 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RCS04022K00FKED vs RPC0402FT2K00 |