-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4894
|
Newark | Res, 10K, 1%, 0.2W, 0402, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Rcs E3 Seriesrohs Compliant: Yes |Vishay RCS040210K0FKED Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9474 |
|
$0.0120 / $0.0130 | Buy Now |
DISTI #
32AH8606
|
Newark | Res, 10K, 1%, 0.2W, 0402, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Rcs E3 Seriesrohs Compliant: Yes |Vishay RCS040210K0FKED Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
69AK8969
|
Newark | Res, 10K, 1%, 0.2W, 0402, Thick Film Rohs Compliant: Yes |Vishay RCS040210K0FKED Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RCS040210K0FKED
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: RCS040210K0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0083 | Buy Now |
DISTI #
41AH4894
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge - Product that comes on tape, but is not reeled (Alt: 41AH4894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0180 / $0.1140 | Buy Now |
DISTI #
71-RCS040210K0FKED
|
Mouser Electronics | Thick Film Resistors - SMD 0.2watt 10Kohms 1% 100ppm RoHS: Compliant | 166073 |
|
$0.0080 / $0.1100 | Buy Now |
|
Future Electronics | THICK FILM RES 0402 10K OHMS 1 % ANTI SURGE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 140000Reel |
|
$0.0118 / $0.0134 | Buy Now |
DISTI #
RCS040210K0FKED
|
TTI | Thick Film Resistors - SMD 0.2watt 10Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0086 / $0.0091 | Buy Now |
DISTI #
RCS040210K0FKED
|
Avnet Asia | SMD Chip Resistor, 10 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge (Alt: RCS040210K0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0136 / $0.0154 | Buy Now |
|
LCSC | 200mW Thick Film Resistors 100ppm/ 1% 10k 0402 Chip Resistor - Surface Mount ROHS | 680 |
|
$0.0089 / $0.0196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS040210K0FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS040210K0FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RCS040210K0FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS040210K0FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPA2F1002X | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RCS040210K0FKED vs ERJPA2F1002X |
RPC0402FT10K0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RCS040210K0FKED vs RPC0402FT10K0 |